FDS-TH2APW0
vs
FD308-A15-P-B-3-A4-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.141 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (20) OVER NICKEL
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
2/A
2/A
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Contact Finish Termination
GOLD (20) OVER NICKEL
Insulator Material
POLYETHERSULFONE
JESD-609 Code
e4
Shell Finish
TIN
Shell Material
STEEL
Compare FDS-TH2APW0 with alternatives
Compare FD308-A15-P-B-3-A4-000 with alternatives