FDS-TH2APW0
vs
92355-162-53
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.141 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
2/A
2/A
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Insulator Material
POLYETHYLENE/POLYESTER
Shell Finish
FRONT AND REAR TIN
Shell Material
CARBON STEEL
UL Flammability Code
94V-0
Compare FDS-TH2APW0 with alternatives
Compare 92355-162-53 with alternatives