FDPF51N25 vs FDPF51N25YDTU feature comparison

FDPF51N25 Fairchild Semiconductor Corporation

Buy Now Datasheet

FDPF51N25YDTU onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TO-220F TO-220-3
Package Description TO-220F, 3 PIN
Pin Count 3
Manufacturer Package Code TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD 340BJ
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 1111 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 250 V
Drain Current-Max (ID) 28 A 51 A
Drain-source On Resistance-Max 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 117 W 38 W
Pulsed Drain Current-Max (IDM) 112 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 1
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi

Compare FDPF51N25 with alternatives

Compare FDPF51N25YDTU with alternatives