FDLL4148_D87Z vs 1N4148UR-1E3 feature comparison

FDLL4148_D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4148UR-1E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code SOD-80
Package Description O-PELF-R2 MELF-2
Pin Count 2
Manufacturer Package Code 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE SWITCHING
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JESD-30 Code O-PELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Breakdown Voltage-Min 100 V
JEDEC-95 Code DO-213AA
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Reverse Current-Max 0.5 µA
Reverse Test Voltage 75 V

Compare FDLL4148_D87Z with alternatives

Compare 1N4148UR-1E3 with alternatives