FDLL4148_D87Z
vs
LL4148T/R13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
PAN JIT INTERNATIONAL INC
Part Package Code
SOD-80
Package Description
O-PELF-R2
Pin Count
2
Manufacturer Package Code
2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4 A
0.5 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
0.2 A
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Compare FDLL4148_D87Z with alternatives
Compare LL4148T/R13 with alternatives