FDC5614PL99Z
vs
FDC634P_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT
SOT
Package Description
SMALL OUTLINE, R-PDSO-G6
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
20 V
Drain Current-Max (ID)
3 A
3.5 A
Drain-source On Resistance-Max
0.105 Ω
0.08 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
1
1
Number of Terminals
6
6
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
1.6 W
Terminal Finish
MATTE TIN
Compare FDC5614PL99Z with alternatives
Compare FDC634P_NL with alternatives