FDC5614PL99Z vs U232 feature comparison

FDC5614PL99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

U232 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G6 ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 3 A
Drain-source On Resistance-Max 0.105 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G6
Number of Elements 1
Number of Terminals 6
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare FDC5614PL99Z with alternatives