FDA16N50LDTU vs PHD3055L feature comparison

FDA16N50LDTU onsemi

Buy Now Datasheet

PHD3055L NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code TO-3P-3L
Manufacturer Package Code 340BR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 16.5 A 12 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 205 W 50 W
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Rohs Code No
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 25 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 60 V
Drain-source On Resistance-Max 0.18 Ω
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 48 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare FDA16N50LDTU with alternatives

Compare PHD3055L with alternatives