FDA16N50LDTU
vs
IRF610B_FP001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-3P-3L
SFM
Manufacturer Package Code
340BR
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
16.5 A
3.3 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
205 W
38 W
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Rohs Code
Yes
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Avalanche Energy Rating (Eas)
40 mJ
DS Breakdown Voltage-Min
200 V
Drain-source On Resistance-Max
1.5 Ω
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Pulsed Drain Current-Max (IDM)
10 A
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare FDA16N50LDTU with alternatives
Compare IRF610B_FP001 with alternatives