FCR2WSJBJMB100R YAGEO CorporationBuy Now Datasheet |
FCR2WSJRJAV100R YAGEO CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | YAGEO CORP | YAGEO CORP |
Reach Compliance Code | compliant | compliant |
Construction | Cylindrical | Cylindrical |
Lead Diameter | 0.8 mm | 0.8 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Diameter | 4.5 mm | 4.5 mm |
Package Length | 11.5 mm | 11.5 mm |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Axial | Axial |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 2 W | 2 W |
Resistance | 100 Ω | 100 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Surface Mount | NO | NO |
Technology | CARBON FILM | CARBON FILM |
Temperature Coefficient | 350 ppm/°C | 350 ppm/°C |
Terminal Shape | WIRE | WIRE |
Tolerance | 5% | 5% |
Working Voltage | 500 V | 500 V |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |