FCR2WSJBJMB100R vs CB2WSJ100RP01 feature comparison

FCR2WSJBJMB100R YAGEO Corporation

Buy Now Datasheet

CB2WSJ100RP01 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YAGEO CORP EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.76 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Tape
Rated Power Dissipation (P) 2 W 2 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
ECCN Code EAR99

Compare FCR2WSJBJMB100R with alternatives

Compare CB2WSJ100RP01 with alternatives