FCR1WSGT-9R1 vs FCR1WSGR-AV9R1 feature comparison

FCR1WSGT-9R1 YAGEO Corporation

Buy Now Datasheet

FCR1WSGR-AV9R1 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Tubular Tubular
Lead Diameter 0.55 mm 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Box TR, 12 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 9.1 Ω 9.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,350 ppm/°C -500,350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Rated Temperature 70 °C

Compare FCR1WSGT-9R1 with alternatives

Compare FCR1WSGR-AV9R1 with alternatives