Part Details for FCR1WSGT-9R1 by YAGEO Corporation
Overview of FCR1WSGT-9R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR1WSGT-9R1
FCR1WSGT-9R1 CAD Models
FCR1WSGT-9R1 Part Data Attributes
|
FCR1WSGT-9R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR1WSGT-9R1
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -500,350ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for FCR1WSGT-9R1
This table gives cross-reference parts and alternative options found for FCR1WSGT-9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1WSGT-9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN1WSGB-MR9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFN1WSGB-MR9R1 |
CFR1WSGB-M9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFR1WSGB-M9R1 |
FCR1WSGT-AV9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs FCR1WSGT-AV9R1 |
CFR1WSGB-F9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFR1WSGB-F9R1 |
FCR1WSGB-MB9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs FCR1WSGB-MB9R1 |
FCR1WSGR-AV9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs FCR1WSGR-AV9R1 |
CFR1WSGB-739R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -500ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFR1WSGB-739R1 |
CFR1WSGB-FK9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFR1WSGB-FK9R1 |
CFR1WSGB-MB9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFR1WSGB-MB9R1 |
CFR1WSGR-52-9R1 | Fixed Resistor, Carbon Film, 1W, 9.1ohm, 400V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR1WSGT-9R1 vs CFR1WSGR-52-9R1 |