CR21B512G vs FCR05GW-5101 feature comparison

CR21B512G Akahane Electronics Ind Corp

Buy Now Datasheet

FCR05GW-5101 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.2 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 5100 Ω 5100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR21 FCR05J/G(G PURPOSE)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CR21B512G with alternatives

Compare FCR05GW-5101 with alternatives