FCN-754P064-AU/0-HN vs DP-1-64-1 feature comparison

FCN-754P064-AU/0-HN FUJITSU Limited

Buy Now Datasheet

DP-1-64-1 Marktech Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU LTD MARKTECH OPTOELECTRONICS
Reach Compliance Code compliant unknown
Body Breadth 0.276 inch 0.236 inch
Body Depth 0.276 inch 0.268 inch
Body Length 3.457 inch 3.401 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA
Terminal Length 0.134 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64 64
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Design PREASSEM CONN
Contact Resistance 20 mΩ

Compare FCN-754P064-AU/0-HN with alternatives

Compare DP-1-64-1 with alternatives