Part Details for FCN-754P064-AU/0-HN by FUJITSU Limited
Overview of FCN-754P064-AU/0-HN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-754P064-AU/0-HN
FCN-754P064-AU/0-HN CAD Models
FCN-754P064-AU/0-HN Part Data Attributes
|
FCN-754P064-AU/0-HN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-754P064-AU/0-HN
FUJITSU Limited
Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.276 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for FCN-754P064-AU/0-HN
This table gives cross-reference parts and alternative options found for FCN-754P064-AU/0-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-754P064-AU/0-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-030-S164/01-97/1 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | FCN-754P064-AU/0-HN vs SL1-030-S164/01-97/1 |
EZM30HKAN | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | FCN-754P064-AU/0-HN vs EZM30HKAN |
SP1-030-S203/1-97/11 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | FCN-754P064-AU/0-HN vs SP1-030-S203/1-97/11 |
FCN-754P064-AU/0-HN | HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | FCN-754P064-AU/0-HN vs FCN-754P064-AU/0-HN |
ETM30HKAN | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | FCN-754P064-AU/0-HN vs ETM30HKAN |
500027-6471 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Plug | Molex | FCN-754P064-AU/0-HN vs 500027-6471 |
DP-1-64-1 | Board Connector, 64 Contact(s), 2 Row(s), Male, 0.1 inch Pitch | Marktech Optoelectronics | FCN-754P064-AU/0-HN vs DP-1-64-1 |
120534-3 | HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.039 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK | TE Connectivity | FCN-754P064-AU/0-HN vs 120534-3 |
EYM30HKAN | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | FCN-754P064-AU/0-HN vs EYM30HKAN |
EXM30HKAN | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | FCN-754P064-AU/0-HN vs EXM30HKAN |