Part Details for 1860000063 by Acmelux Taiwan Inc
Overview of 1860000063 by Acmelux Taiwan Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1860000063
1860000063 CAD Models
1860000063 Part Data Attributes
|
1860000063
Acmelux Taiwan Inc
Buy Now
Datasheet
|
Compare Parts:
1860000063
Acmelux Taiwan Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACMELUX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 1860000063
This table gives cross-reference parts and alternative options found for 1860000063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1860000063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127214FR006G201ZO | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | 1860000063 vs 127214FR006G201ZO |
BF088-06-A-L-D | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 1860000063 vs BF088-06-A-L-D |
SSHSM-106-S-02-T-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 1860000063 vs SSHSM-106-S-02-T-V |
SSHSM-106-S-02-H-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 1860000063 vs SSHSM-106-S-02-H-V |
SSHR-206-S-06-T | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 1860000063 vs SSHR-206-S-06-T |
928205-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Receptacle | TE Connectivity | 1860000063 vs 928205-6 |
BG110-06-B-N-D | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | 1860000063 vs BG110-06-B-N-D |
413-2-006-0-NSX-XR0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1860000063 vs 413-2-006-0-NSX-XR0 |
FCN-723J006/1-HN | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Receptacle | FUJITSU Limited | 1860000063 vs FCN-723J006/1-HN |
127214FR006G301ZO | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | 1860000063 vs 127214FR006G301ZO |