FCF05FP2553
vs
9C08052A2553FKHFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.2 mm
1.25 mm
Packing Method
Tape, Plastic
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
255000 Ω
255000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Package Description
SMT, 0805
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Manufacturer Series
RC0805
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
9C0805(1%,100PPM)
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare FCF05FP2553 with alternatives
Compare 9C08052A2553FKHFT with alternatives