There are no models available for this part yet.
Overview of FCF05FP2553 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FCF05FP2553 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF05FP2553 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.2 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
255000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for FCF05FP2553
This table gives cross-reference parts and alternative options found for FCF05FP2553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FP2553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X2553FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | FCF05FP2553 vs WR08X2553FQL |
CR0805-10W-2553FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FP2553 vs CR0805-10W-2553FT |
RM10R-255K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | FCF05FP2553 vs RM10R-255K-F |
WR08X2553FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FP2553 vs WR08X2553FTR |
RK73H2ARTTPD2553F | RES,SMT,THICK FILM,255K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | FCF05FP2553 vs RK73H2ARTTPD2553F |
MC0805-2553-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FP2553 vs MC0805-2553-FTW |
RK73H2ATTPD2553F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FP2553 vs RK73H2ATTPD2553F |
PWR10F2553TEW | Fixed Resistor, 0.125W, 255000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FP2553 vs PWR10F2553TEW |
NMCT0805FG255K | RESISTOR, 0.125W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FP2553 vs NMCT0805FG255K |
NMCT0805FT255K | RESISTOR, 0.125W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FP2553 vs NMCT0805FT255K |