FCF05DW1022P vs FCF05DW-1022PW feature comparison

FCF05DW1022P Prosperity Dielectrics Co Ltd

Buy Now Datasheet

FCF05DW-1022PW Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.2 mm 1.2 mm
Packing Method TR, Paper, 13 Inch TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 10200 Ω 10200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series FCF-W

Compare FCF05DW1022P with alternatives

Compare FCF05DW-1022PW with alternatives