FCF05DW1022P
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805

Overview of FCF05DW1022P by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF05DW1022P by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05DW1022P by Prosperity Dielectrics Co Ltd

FCF05DW1022P
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
10200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. FCF05DW1022P
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805
    VS

Alternate Parts for FCF05DW1022P

This table gives cross-reference parts and alternative options found for FCF05DW1022P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DW1022P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805TTC50W10.2K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc FCF05DW1022P vs CR0805TTC50W10.2K+-0.5%
CDF080510K20.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic FCF05DW1022P vs CDF080510K20.5%50PPM/KNS
FCF05DV-1022PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05DW1022P vs FCF05DV-1022PW
RK73G2ATTPD1022D RES,SMT,THICK FILM,10.2K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation FCF05DW1022P vs RK73G2ATTPD1022D
RGC0805DTC10K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc FCF05DW1022P vs RGC0805DTC10K2
CDF080510K20.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic FCF05DW1022P vs CDF080510K20.5%50PPM/KNP10
CDF080510K20.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic FCF05DW1022P vs CDF080510K20.5%50PPM/KNP5
RK73G2ALTED1022D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05DW1022P vs RK73G2ALTED1022D
CPG0805D10K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 TE Connectivity FCF05DW1022P vs CPG0805D10K2
CR-05DED--10K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp FCF05DW1022P vs CR-05DED--10K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05DW1022P by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05DW1022P by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF05DW1022P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05DW1022P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05DW1022P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05DW1022P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05DW1022P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05DW1022P by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: