FCF03DY2151P vs MCR03ERTD2151 feature comparison

FCF03DY2151P Prosperity Dielectrics Co Ltd

Buy Now Datasheet

MCR03ERTD2151 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Plastic TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 2150 Ω 2150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard TS 16949
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF03DY2151P with alternatives

Compare MCR03ERTD2151 with alternatives