FCC16751ABTP
vs
NFCC06751ABTPF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
Kamaya
Body Breadth
0.8 mm
0.8 mm
Body Height
0.45 mm
0.45 mm
Body Length or Diameter
1.6 mm
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
0603
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Pre-arcing Time-Min
5000 ms
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.75 A
0.75 A
Rated Voltage(DC)
36 V
32 V
Reference Standard
CSA; UL
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Joule Integral-Nom
Compare FCC16751ABTP with alternatives
Compare NFCC06751ABTPF with alternatives