FCC16751ABTP vs FCC16751ABB feature comparison

FCC16751ABTP Kamaya Inc

Buy Now Datasheet

FCC16751ABB Kamaya Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer Kamaya
Body Breadth 0.8 mm 0.8 mm
Body Height 0.45 mm 0.45 mm
Body Length or Diameter 1.6 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 0603
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, PAPER, 7 INCH BULK
Pre-arcing Time-Min 5000 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(DC) 36 V 36 V
Reference Standard CSA; UL CSA; UL
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare FCC16751ABTP with alternatives

Compare FCC16751ABB with alternatives