FCC16132ABB
vs
0603SFV125F/32
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KAMAYA ELECTRIC CO LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Body Breadth |
0.8 mm
|
0.95 mm
|
Body Height |
0.45 mm
|
0.48 mm
|
Body Length or Diameter |
1.6 mm
|
1.75 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0603
|
0603
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Pre-arcing Time-Min |
5000 ms
|
1 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(DC) |
36 V
|
32 V
|
Reference Standard |
CSA; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
Blow Characteristic |
|
VERY FAST
|
|
|
|
Compare FCC16132ABB with alternatives
Compare 0603SFV125F/32 with alternatives