FCB-0805-B202M7 vs BBBK00201209222Y00 feature comparison

FCB-0805-B202M7 Spectrum Control

Buy Now Datasheet

BBBK00201209222Y00 Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer API TECHNOLOGIES CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 4
Rohs Code Yes
JESD-609 Code e2
Number of Terminals 2
Terminal Finish TIN NICKEL COPPER

Compare FCB-0805-B202M7 with alternatives

Compare BBBK00201209222Y00 with alternatives