BBBK00201209222Y00 vs MLB10-222-RC feature comparison

BBBK00201209222Y00 Pulse Maglayers

Buy Now Datasheet

MLB10-222-RC Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD ALLIED COMPONENTS INTERNATIONAL
Package Description EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2200 OHM Ω 2700 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 1.2 mm 1.25 mm
Base Number Matches 4 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare BBBK00201209222Y00 with alternatives

Compare MLB10-222-RC with alternatives