FC940LVB vs CY2313NZSC-1 feature comparison

FC940LVB Rochester Electronics LLC

Buy Now Datasheet

CY2313NZSC-1 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Package Description LQFP, 0.300 INCH, PLASTIC, SOIC-28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FC94 2313
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQFP-G32 R-PDSO-G28
JESD-609 Code e0 e0
Length 7 mm 17.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 28
Number of True Outputs 18 13
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Propagation Delay (tpd) 3.8 ns 5 ns
Same Edge Skew-Max (tskwd) 0.9 ns 0.2 ns
Seated Height-Max 1.6 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 7 mm 7.5 mm
fmax-Min 150 MHz 100 MHz
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 28
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SOP28,.4
Qualification Status Not Qualified

Compare CY2313NZSC-1 with alternatives