FC80960HA40
vs
ACT-5261PC-133F17M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
AEROFLEX PLAINVIEW
Part Package Code
QFP
QFP
Package Description
POWER, PLASTIC, SQFP-208
FQFP,
Pin Count
208
208
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 90
Address Bus Width
32
64
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
133 MHz
External Data Bus Width
32
64
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G208
S-CQFP-G208
JESD-609 Code
e0
Length
28 mm
28.448 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
9
Number of Serial I/Os
Number of Terminals
208
208
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
FQFP
FQFP
Package Equivalence Code
HQFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
1024
Seated Height-Max
3.75 mm
3.302 mm
Speed
40 MHz
133 MHz
Supply Current-Max
1180 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28.448 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Screening Level
MIL-STD-883
Compare FC80960HA40 with alternatives
Compare ACT-5261PC-133F17M with alternatives