FC80960HA40 vs IDT79RV4650-267DP9 feature comparison

FC80960HA40 Intel Corporation

Buy Now Datasheet

IDT79RV4650-267DP9 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description POWER, PLASTIC, SQFP-208 FQFP,
Pin Count 208 208
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPERATING CASE TEMPERATURE 0 TO 90
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES NO
Clock Frequency-Max 40 MHz 267 MHz
External Data Bus Width 32 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
Length 28 mm 28 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 9
Number of Serial I/Os
Number of Terminals 208 208
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 1024
Seated Height-Max 3.75 mm 4.1 mm
Speed 40 MHz 267 MHz
Supply Current-Max 1180 mA
Supply Voltage-Max 3.45 V 3.465 V
Supply Voltage-Min 3.15 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1

Compare FC80960HA40 with alternatives

Compare IDT79RV4650-267DP9 with alternatives