FC4SDCBMF12.0-T1
vs
FC4SDCBMM12.0-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
HC49SD, SMD, 2 PIN
HC49SD, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
TR, 13 INCH
TR, 13 INCH
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e1
e1
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch)
L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Base Number Matches
2
2
Compare FC4SDCBMF12.0-T1 with alternatives
Compare FC4SDCBMM12.0-T1 with alternatives