FC4SDCBMM12.0-T1 vs FOXSDLF/120R-20/TR feature comparison

FC4SDCBMM12.0-T1 Abracon Corporation

Buy Now Datasheet

FOXSDLF/120R-20/TR Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC FOX ELECTRONICS
Package Description HC49SD, SMD, 2 PIN HC49SD, SMD, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH TR, 13 INCH
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e1
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) 11.7mm x 5.0mm x 4.5mm
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8541.60.00.50
Samacsys Manufacturer Fox

Compare FC4SDCBMM12.0-T1 with alternatives

Compare FOXSDLF/120R-20/TR with alternatives