FC050S6R5 vs TD300-300-15-MP feature comparison

FC050S6R5 TE Connectivity

Buy Now Datasheet

TD300-300-15-MP Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM POWERCUBE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 400 V
Input Voltage-Min 18 V 200 V
Input Voltage-Nom 28 V 300 V
JESD-30 Code R-XDMA-P12 R-XXMA-X
Load Regulation-Max 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12
Operating Temperature-Max 90 °C 100 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 6.83 V 16.5 V
Output Voltage-Min 6.17 V 9.75 V
Output Voltage-Nom 6.5 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 50 W 300 W
Trim/Adjustable Output NO YES
Base Number Matches 2 1

Compare FC050S6R5 with alternatives

Compare TD300-300-15-MP with alternatives