TD300-300-15-MP vs TD300-024-24-CN feature comparison

TD300-300-15-MP Natel Engineering Company

Buy Now Datasheet

TD300-024-24-CN Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE POWERCUBE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 36 V
Input Voltage-Min 200 V 18 V
Input Voltage-Nom 300 V 24 V
JESD-30 Code R-XXMA-X R-XXMA-X
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Output Voltage-Max 16.5 V 26.4 V
Output Voltage-Min 9.75 V 15.6 V
Output Voltage-Nom 15 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 300 W 300 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare TD300-300-15-MP with alternatives

Compare TD300-024-24-CN with alternatives