FBU8G vs B393-80 feature comparison

FBU8G Fagor Electrónica

Buy Now Datasheet

B393-80 Edal Industries Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAGOR ELECTRONICA S COOP EDAL INDUSTRIES INC
Package Description PLASTIC PACKAGE-4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code R-PSIP-W4 R-PSIP-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 90 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Output Current-Max 8 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 800 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Breakdown Voltage-Min 800 V
Reverse Current-Max 0.0000075 µA

Compare FBU8G with alternatives

Compare B393-80 with alternatives