FBMA-10-321611-121 vs MLB20-601-RC feature comparison

FBMA-10-321611-121 King Core Electronics Inc

Buy Now Datasheet

MLB20-601-RC Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KING CORE ELECTRONICS INC ALLIED COMPONENTS INTERNATIONAL
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 121 OHM Ω 600 OHM Ω
Rated Current 0.4 A 0.4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL

Compare FBMA-10-321611-121 with alternatives

Compare MLB20-601-RC with alternatives