Part Details for FBMA-10-321611-121 by King Core Electronics Inc
Overview of FBMA-10-321611-121 by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
134-3216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP | |
134-3216-11D | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, NiS |
Part Details for FBMA-10-321611-121
FBMA-10-321611-121 CAD Models
FBMA-10-321611-121 Part Data Attributes
|
FBMA-10-321611-121
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBMA-10-321611-121
King Core Electronics Inc
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 121 OHM Ω | |
Rated Current | 0.4 A | |
Width | 1.6 mm |
Alternate Parts for FBMA-10-321611-121
This table gives cross-reference parts and alternative options found for FBMA-10-321611-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMA-10-321611-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBM-11-321611-900T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FBMA-10-321611-121 vs FBM-11-321611-900T |
ABBK00321611601Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | FBMA-10-321611-121 vs ABBK00321611601Y00 |
NCB1206GK601TR040QYF | NIC Components Corp | Check for Price | Ferrite Chip | FBMA-10-321611-121 vs NCB1206GK601TR040QYF |
SIM1204Y801CBAN | MERITEK Electronics Corporation | Check for Price | Ferrite Chip, | FBMA-10-321611-121 vs SIM1204Y801CBAN |
CZB2BSTTE221P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | FBMA-10-321611-121 vs CZB2BSTTE221P |
BBBK00321611601Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | FBMA-10-321611-121 vs BBBK00321611601Y00 |
GMLB-321611-0600Y-BK | Pulse Maglayers | Check for Price | Ferrite Chip, | FBMA-10-321611-121 vs GMLB-321611-0600Y-BK |
CZB2BGTTE520P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | FBMA-10-321611-121 vs CZB2BGTTE520P |
FB04YTYN601 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1204, 2 PIN | FBMA-10-321611-121 vs FB04YTYN601 |