FBM0805-700P
vs
EMI1206-90
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
API DELEVAN
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
1.1 mm
JESD-609 Code
e3
e0
Length
2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
70 OHM Ω
90 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE AND REEL
Rated Current
0.5 A
0.5 A
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn90Pb10)
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
No
Case Code
1206
Construction
Magnetic Shielding
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare FBM0805-700P with alternatives
Compare EMI1206-90 with alternatives