FBM0805-700P vs CB05YTYN950 feature comparison

FBM0805-700P VENKEL LTD

Buy Now Datasheet

CB05YTYN950 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VIKING TECH CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 70 OHM Ω 95 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare FBM0805-700P with alternatives

Compare CB05YTYN950 with alternatives