FBM0805-331P vs FBM0805-201E feature comparison

FBM0805-331P VENKEL LTD

Buy Now Datasheet

FBM0805-201E VENKEL LTD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 330 OHM Ω 200 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.3 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN

Compare FBM0805-331P with alternatives

Compare FBM0805-201E with alternatives