FBM0805-201E vs SBK201209T-471Y-N feature comparison

FBM0805-201E VENKEL LTD

Buy Now Datasheet

SBK201209T-471Y-N Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VENKEL LTD CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 200 OHM Ω 470 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare FBM0805-201E with alternatives