FBM0805-202E
vs
SBK201209T-272Y-N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
VENKEL LTD
CHILISIN ELECTRONICS CORP
Package Description
0805
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
0805
Construction
Chip Bead
DC Resistance-Max
0.7 Ω
0.7 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
70 MHz
100 MHz
Frequency-Min
70 MHz
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
2000 OHM Ω
2700 OHM Ω
Packing Method
TR, EMBOSSED, 7 INCH
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Compare FBM0805-202E with alternatives
Compare SBK201209T-272Y-N with alternatives