FBM0805-202E
vs
GMLB-201209-2700Y-BK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.7 Ω
0.7 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
70 MHz
Frequency-Min
70 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
2000 OHM Ω
2700 OHM Ω
Packing Method
TR, EMBOSSED, 7 INCH
TR, 7 INCH
Rated Current
0.2 A
0.2 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare FBM0805-202E with alternatives
Compare GMLB-201209-2700Y-BK with alternatives