FBM0805-101E vs 2508053018Y0 feature comparison

FBM0805-101E VENKEL LTD

Buy Now Datasheet

2508053018Y0 Fair-Rite Products Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD FAIR-RITE PRODUCTS CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805 0805
Construction Chip Bead Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 1000 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 300 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Additional Feature STANDARD SIGNAL SPEED

Compare FBM0805-101E with alternatives

Compare 2508053018Y0 with alternatives