FBM0603-301E vs ILBB-0603420+/-25% feature comparison

FBM0603-301E VENKEL LTD

Buy Now Datasheet

ILBB-0603420+/-25% Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VISHAY DALE
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 420 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.15 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare FBM0603-301E with alternatives

Compare ILBB-0603420+/-25% with alternatives