FBM-11-321611-700T vs MCB3216S601HBE feature comparison

FBM-11-321611-700T King Core Electronics Inc

Buy Now Datasheet

MCB3216S601HBE INPAQ Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KING CORE ELECTRONICS INC INPAQ TECHNOLOGY CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 70 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED PLASTIC, 7 INCH
Rated Current 0.5 A 0.5 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare FBM-11-321611-700T with alternatives

Compare MCB3216S601HBE with alternatives