MCB3216S601HBE vs WLBD3216K2U601TP feature comparison

MCB3216S601HBE INPAQ Technology Co Ltd

Buy Now Datasheet

WLBD3216K2U601TP Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INPAQ TECHNOLOGY CO LTD WALSIN TECHNOLOGY CORP
Package Description EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PAPER/PLASTIC, 7 INCH
Rated Current 0.5 A 0.5 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare MCB3216S601HBE with alternatives

Compare WLBD3216K2U601TP with alternatives