FBM-11-160808-181T vs ILBB-0603420+/-25% feature comparison

FBM-11-160808-181T King Core Electronics Inc

Buy Now Datasheet

ILBB-0603420+/-25% Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KING CORE ELECTRONICS INC VISHAY DALE
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Output Impedance 180 OHM Ω 420 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.15 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare FBM-11-160808-181T with alternatives

Compare ILBB-0603420+/-25% with alternatives