FBC1206-500LE
vs
BLM31PG500SN1L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VENKEL LTD
MURATA MANUFACTURING CO LTD
Package Description
1206
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
1206
1206
Construction
Monolithic
Chip Bead
DC Resistance-Max
0.02 Ω
0.015 Ω
Filter Type
FERRITE BEAD
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
50 OHM Ω
50 OHM Ω
Packing Method
TAPE AND REEL
TAPE
Rated Current
3 A
2.3 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
10 Weeks
Additional Feature
MONOLITHIC TYPE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare FBC1206-500LE with alternatives
Compare BLM31PG500SN1L with alternatives