BLM31PG500SN1L vs BMB1206-P1A-500ETLF feature comparison

BLM31PG500SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet

BMB1206-P1A-500ETLF TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TT ELECTRONICS PLC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Additional Feature MONOLITHIC TYPE
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.015 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 2.3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare BLM31PG500SN1L with alternatives

Compare BMB1206-P1A-500ETLF with alternatives